ALV70E151DF700

KEMET
80-ALV70E151DF700
ALV70E151DF700

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 700V 150uF 20% 85C 2K Hrs Life Snap-In 35 x 50mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7.580,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
700 VDC
35 mm (1.378 in)
50 mm (1.969 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.3 A
4164 mOhms
- 25 C
+ 85 C
2 Pin
ALV70
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Part # Aliases: A570EH151M700E
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ALV70 Snap-In Aluminum Electrolytic Capacitors

KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors (AECs) cover an expansive range of case sizes with multiple pin configurations, making them ideal for a diverse assortment of industrial and energy applications. The ALV70 series is engineered to provide exceptional performance and reliability in high voltage and high ripple current designs. These snap-in AECs feature a capacitance range of 47µF to 270µF with ±20% tolerance and a rated voltage of 700VDC or 750VDC. The capacitors offer a -25°C to +85°C operating and storage temperature range with a 2000-hour operational lifetime at +85°C. KEMET ALV70 Snap-In AECs are ideal for applications such as inverters, frequency converters, motor drives and control, uninterruptible power supply (UPS) systems, energy storage, charging stations, welding, and HVAC.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.