ALU ENG KIT 04

80-ALUENGKIT04
ALU ENG KIT 04

Mfr.:

Description:
Capacitor Kits 3-10pcs of 24 Lg Life Rad Alu Elec

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aluminum Electrolytic Capacitor Kits
1 uF to 1.2 mF
6.3 V to 450 V
Radial
ALU ENG
Bulk
Brand: KEMET
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Type: Long Life Radial Aluminum
Unit Weight: 1,305 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
8532220001
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.