ALT22A471DD385

KEMET
80-ALT22A471DD385
ALT22A471DD385

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 385V 470uF 85C 26k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1008   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8.628,48 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
385 VDC
40 mm
55 mm
Audio Grade Electrolytic Capacitors
26000 Hour
20 %
- 40 C
+ 85 C
Straight
Radial
ALT
Bulk
Brand: KEMET
Leakage Current: 1.086 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 72
Subcategory: Capacitors
Type: Low ESR Aluminum Electrolytic Capacitor
Part # Aliases: A663HJ471M385A
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.