ALS40A472DB063

KEMET
80-ALS40A472DB063
ALS40A472DB063

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 62mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
100
Expected 9/23/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,45 € 15,45 €
12,07 € 120,70 €
9,74 € 487,00 €
8,69 € 869,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
4700 uF
63 VDC
36 mm
62 mm
12.8 mm
Aluminum Electrolytic Capacitors
6000 Hour
20 %
6.7 A
27 mOhms
- 40 C
+ 105 C
ALS40
Bulk
Brand: KEMET
Leakage Current: 88.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Screw
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: A341FD472M063A
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

ALS Screw Terminal Capacitors

KEMET ALS Screw Terminal Capacitors are compact aluminum capacitors offering a long life of 2000 to 20,000 hours at a maximum temperature from +85°C to +105°C. KEMET ALS Screw Terminal Capacitors also feature high ripple current and excellent surge voltage capability, making them ideally suited for industrial and commercial applications. 

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

ALS40 HI-TEMP Electrolytic Screw Terminal Caps

KEMET ALS40 HI-TEMP Electrolytic Screw Terminal Capacitors are compact aluminum capacitors offering 9000 hours at +105°C (Ur, Ir applied). Featuring the same high ripple current and excellent surge voltage capability as the ALS30 Series, the KEMET ALS40 offers increased ripple currents at lower temperatures due to the extended temperature range. The KEMET ALS40 Series HI-TEMP Electrolytic Screw Terminal Capacitors are ideally suited for industrial and commercial applications such as frequency converters, UPS systems, and switch-mode power supplies.