ALS31C472QP450

KEMET
80-ALS31C472QP450
ALS31C472QP450

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 450V 4700uF -40 / +85C 20K Hrs ESR=19mOhms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,80 € 58,80 €
44,82 € 358,56 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
4700 uF
450 VDC
90 mm
146 mm
31.8 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
21 A
29 mOhms
- 40 C
+ 85 C
ALS3
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: A431US472M450C
Unit Weight: 1,345 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
BRHTS:
85322200