ALS31C103NT350

KEMET
80-ALS31C103NT350
ALS31C103NT350

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 350Volts 10000Uf 20% -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,65 € 5.342,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
350 VDC
77 mm
220 mm
31.8 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
31.7 A
15 mOhms
- 40 C
+ 85 C
ALS31
Bulk
Brand: KEMET
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: A431TW103M350C
Unit Weight: 1,45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.