ALS31A332NF350

KEMET
80-ALS31A332NF350
ALS31A332NF350

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 350V 3300pF 30% 19K Hours 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,87 € 3.347,52 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
350 VDC
77 mm
105 mm
31.8 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
- 40 C
+ 85 C
ALS31
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: A431TM332M350A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.