ALC70G332FP350

80-ALC70G332FP350
ALC70G332FP350

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 350V 3300uF 20% 18000Hrs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
3300 uF
350 VDC
45 mm (1.772 in)
105 mm (4.134 in)
6.3 mm
18000 Hour
20 %
8.138 A
46.6 mOhms
- 40 C
+ 85 C
5 Pin
ALC70
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Part # Aliases: A546JW332M350G
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99