ALC40A221BB250

KEMET
80-ALC40A221BB250
ALC40A221BB250

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250V 220uF 20% 6k Hours

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 676 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
6,06 € 60,60 €
5,35 € 267,50 €
3,98 € 398,00 €
3,96 € 2.138,40 €
3,76 € 4.060,80 €
3,75 € 8.100,00 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
ALC40
- 40 C
+ 105 C
Bulk
Brand: KEMET
Capacitance: 220 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Diameter: 40 mm (1.575 in)
ESR: 592 mOhms
Lead Spacing: 10 mm (0.394 in)
Leakage Current: 165 uA
Length: 30 mm (1.181 in)
Life: 6000 Hour
Number of Pins: 2 Pin
Product: Aluminum Electrolytic Capacitors
Product Type: Electrolytic Capacitors
Ripple Current: 930 mA
Factory Pack Quantity: 180
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20 %
Voltage Rating DC: 250 VDC
Part # Aliases: A571CD221M250A
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99