ALC10C273EL063

KEMET
80-ALC10C273EL063
ALC10C273EL063

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63V 0.027F 20% 85C 13000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1008   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,67 € 17.811,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
27000 uF
63 VDC
35 mm (1.378 in)
80 mm (3.15 in)
6.3 mm
Long Life Aluminum Electrolytic Capacitors
18000 Hour
20 %
10.53 A
24 Ohms
- 40 C
+ 85 C
4 Pin
ALC10
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: High Ripple Current Aluminum Electrolytic Capacitor
Part # Aliases: A521HP273M063C
Unit Weight: 131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99