ALC10A271ED550

KEMET
80-ALC10A271ED550
ALC10A271ED550

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 550V 270uF 20% 85C 13000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1008   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,20 € 12.297,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
550 VDC
35 mm (1.378 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
18000 Hour
20 %
2.11 A
1.29 Ohms
- 40 C
+ 85 C
2 Pin
ALC10
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Leakage Current: 891 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 72
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Snap-In Aluminum Electrolytic Capacitor
Part # Aliases: A521HF271M550A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

High-Reliability Snap-In Electrolytic Capacitors

KEMET High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30,0000hrs at +40°C 0VDC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

ALC10 Snap-In Aluminum Electrolytic Capacitors

KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors provide high ripple current, high surge voltage capability, and a long life of up to 18,000 hours at +85°C. These snap-in devices are designed for industrial and commercial applications requiring high reliability and long life expectancy. Typical KEMET ALC10 Snap-In AECs applications include frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

ALC Aluminum Electrolytic Snap-in Capacitor

The KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. - The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85ºC - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies. - The KEMET ALC40 Series Snap-in Capacitors offer long life - for 9000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures. New! KEMET ALC 10 Series Snap-in Capacitors with new sizes and new values.