ALA7AA181BC450

80-ALA7AA181BC450
ALA7AA181BC450

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 180uF 20% 5K Hrs AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
180 uF
450 VDC
25 mm (0.984 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.6 A
846 mOhms
- 40 C
+ 85 C
2 Pin
ALA7A
AEC-Q200
Bulk
Brand: KEMET
Height: 35 mm
Leakage Current: 486 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Automotive Electrolytic Capacitor
Part # Aliases: A552CE181M450A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors

KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors are AEC-Q200 qualified and designed for automotive applications, especially in the e-mobility field, such as onboard chargers, inverters, and wall boxes. These snap-in capacitors withstand vibrations up to 10G or 20G. The high vibration capability also lends itself to solving difficult industrial application issues. Other features include high ripple current, a high voltage range, a wide range of capacitance values, and excellent surge voltage capability. KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors provide an operational lifetime of up to 15,000 hours, depending on the series.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.