ALA7AA121BE600

80-ALA7AA121BE600
ALA7AA121BE600

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 600V 120uF 20% 5K Hrs AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
120 uF
600 VDC
25 mm (0.984 in)
45 mm (1.772 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.6 A
1.094 Ohms
- 40 C
+ 85 C
2 Pin
ALA7A
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Height: 45 mm
Leakage Current: 432 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Automotive Electrolytic Capacitor
Part # Aliases: A552CG121M600A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors

KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors are AEC-Q200 qualified and designed for automotive applications, especially in the e-mobility field, such as onboard chargers, inverters, and wall boxes. These snap-in capacitors withstand vibrations up to 10G or 20G. The high vibration capability also lends itself to solving difficult industrial application issues. Other features include high ripple current, a high voltage range, a wide range of capacitance values, and excellent surge voltage capability. KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors provide an operational lifetime of up to 15,000 hours, depending on the series.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.