AL0505D08KF

KEMET
80-AL0505D08KF
AL0505D08KF

Mfr.:

Description:
Solenoids & Actuators 150V 0.6uF 850N RF=140kHz IR=50mOhms Length=10mm -25to+150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,96 € 143,96 €
128,28 € 1.282,80 €
121,35 € 2.427,00 €
118,26 € 5.913,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
Actuators
50 MOhms
- 25 C
+ 150 C
10 mm
AL
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 6.5 mm
Mounting Style: PCB Mount
Operating Force: 850 N
Product Type: Solenoids & Actuators
Self Resonant Frequency: 140 kHz
Factory Pack Quantity: 10
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Width: 9 mm
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99