AHB700C801ND0LF

KEMET
80-AHB700C801ND0LF
AHB700C801ND0LF

Mfr.:

Description:
Solenoids & Actuators 70um 800N 78.4mm Piezo Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.134,63 € 1.134,63 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezoelectric
150 VDC
+ 85 C
78.4 mm
AHB
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 19.6 mm
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Part # Aliases: UPAHB70801ND00
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600080
ECCN:
EAR99

Multilayer Piezoelectric Actuators

KEMET Multilayer Piezoelectric Actuators are based on a proprietary element structure design and piezoelectric ceramic materials with high electrostrictive factors. These actuators are smaller in size than conventional piezoelectric actuators but can produce higher displacements and forces at a low voltage. KEMET Multilayer Piezoelectric Actuators feature 150VDC maximum driving voltage, ±20% capacitance tolerance, and insulation resistance of 1MΩ or higher. The actuator lineup includes the AE and AER series as resin-coated products and the AHB, ASB, and ASL series, which are metal-sealed to provide better protection against ambient humidity, offering higher performance and an extended operational lifetime. 

AHB Multilayer Piezoelectric Actuators

KEMET AHB Multilayer Piezoelectric Actuators offer 150VDC driving voltage and ±20% capacitance tolerance. The AHB series operates in a -25°C to +85°C temperature range and is less impacted by ambient humidity due to insulation from the atmosphere. The built-in pre-load mechanism and mounting attachments enable easier installation into equipment. KEMET AHB Multilayer Piezoelectric Actuators feature long operational life and high performance, making them ideal for use in various high-reliability applications.