AE1010D18H18DF

KEMET
80-AE1010D18H18DF
AE1010D18H18DF

Mfr.:

Description:
Solenoids & Actuators 20um 3500N 18mm Piezo Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
422,91 € 845,82 €
389,75 € 3.897,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezoelectric
150 V
+ 85 C
18 mm
AE
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Part # Aliases: UPAE010101818D
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600080
ECCN:
EAR99

Multilayer Piezoelectric Actuators

KEMET Multilayer Piezoelectric Actuators are based on a proprietary element structure design and piezoelectric ceramic materials with high electrostrictive factors. These actuators are smaller in size than conventional piezoelectric actuators but can produce higher displacements and forces at a low voltage. KEMET Multilayer Piezoelectric Actuators feature 150VDC maximum driving voltage, ±20% capacitance tolerance, and insulation resistance of 1MΩ or higher. The actuator lineup includes the AE and AER series as resin-coated products and the AHB, ASB, and ASL series, which are metal-sealed to provide better protection against ambient humidity, offering higher performance and an extended operational lifetime. 

AE & AER Multilayer Resin Coated Piezo Actuators

KEMET AE and AER Multilayer Resin Coated Piezo Actuators are ceramic elements that convert electrical energy into mechanical energy. These actuators are built using a unique element structure design and piezoelectric ceramic materials with high-electrostrictive factors. The AE series offers a wide variety of shapes, while the AER series features ring-shaped actuators. Both series are smaller than conventional piezoelectric actuators yet can generate higher displacements and forces at low voltages. KEMET AE and AER Multilayer Resin Coated Piezo Actuators are compact, making them ideal for applications such as ultra-fine positioning mechanisms and drive sources. Other applications include pumps, vibration controls, sensors, motors, printers, and more.