ACR05A561JGS

80-ACR05A561JGS
ACR05A561JGS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 25V 560pF C0G 5% LS=0.2 in

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ACR Indust C0G HT200C
Radial
560 pF
25 VDC
C0G (NP0)
5 %
0.2 in
Conformally Coated
- 55 C
+ 200 C
General Type MLCCs
5.08 mm
2.54 mm
5.08 mm
Bulk
Brand: KEMET
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Temperature ≥150°C Capacitors

KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET’s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.