ACL ENG KIT 05

KEMET
80-ACLENGKIT05
ACL ENG KIT 05

Mfr.:

Description:
Inductor Kits & Accessories AC Line Filter Automotive Kit SCT-XV/SCR-XV 12-15Amp HV AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,63 € 119,63 €
103,87 € 1.038,70 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
180 uH to 1.77 mH
AEC-Q200
ACL ENG KIT
Brand: KEMET
Number of Pieces per Value: 2
Number of Values: 12
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 5
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 24
Type: Common Mode Choke Coils / Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Line Filter SS Coil High Current Kits

KEMET AC Line Filter SS Coil High Current Kits are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle- or small-size core dimensions. The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices. The options for KEMET AC Line Filter SS Coil High Current Kits include low current, medium current, and AEC-Q200-qualified high voltage.