ACL ENG KIT 04

KEMET
80-ACLENGKIT04
ACL ENG KIT 04

Mfr.:

Description:
Inductor Kits & Accessories AC Line Filter Automotive Kit SCT-XV/SCR-XV 8-11Amp HV AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,40 € 118,40 €
104,88 € 1.048,80 €
102,80 € 2.570,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
300 uH to 2.95 mH
AEC-Q200
ACL ENG KIT
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Pieces per Value: 2
Number of Values: 12
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 5
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 24
Type: Common Mode Choke Coils / Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99