A7C5MS127M1JAAS028

80-A7C5MS127M1JAAS28
A7C5MS127M1JAAS028

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
63 VDC
Radial
11.5 mm (0.453 in)
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
28 mOhms
3.6 A
- 55 C
+ 150 C
10 mm
Can
A7C5
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Leakage Current: 75.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 1,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99