A7C5KS337M1EEAS027

80-A7C5KS337M1EEAS27
A7C5KS337M1EEAS027

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
27 mOhms
2.8 A
- 55 C
+ 150 C
8 mm
Can
A7C5
AEC-Q200
Ammo Pack
Brand: KEMET
Lead Spacing: 3.5 mm
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

A7C5 AEC-Q200 Radial Hybrid Aluminum Polymer Caps

KEMET A7C5 Radial Hybrid Aluminum Polymer Capacitors are AEC-Q200 compliant and withstand high temperatures up to +150°C for up to 1000 hours. These high-performance, conductive capacitors feature outstanding electrical performance in a through-hole form factor. The A7C5 winding is housed in a cylindrical aluminum can with a high-quality rubber deck, and the winding is impregnated with liquid electrolyte for self-healing behaviors. KEMET A7C5 Radial Hybrid Aluminum Polymer Capacitors provide mechanical robustness, making them suitable for mobile and automotive installations with extremely high demands and operation up to +150°C.

AEC-Q200 Conductive Polymer Hybrid Capacitors

KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors offer a capacitance range of 47µF to 820µF, self-healing behavior, and low leakage current. The capacitor lineup includes surface-mount and through-hole form factors that are AEC-Q200 and RoHS compliant as well as halogen free. Variants with high vibration resistance are available. These high-temperature capacitors from KEMET provide mechanical robustness, making them suitable for use in mobile, automotive, and aircraft installations with high demands.