A7C0MN686M1JAAS035

KEMET
80-A7C0MN686M1JAAS35
A7C0MN686M1JAAS035

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63V 68uF 20% 125C Hybrid Radial AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,269 € 1.076,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
68 uF
63 VDC
Radial
9.5 mm (0.374 in)
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
35 mOhms
1.65 A
- 55 C
+ 125 C
10 mm
Can
A7C0
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Leakage Current: 42.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99