A785MS157M1HLAS026

KEMET
80-A785MS157M1HLAS26
A785MS157M1HLAS026

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,584 € 5,84 €
0,583 € 58,30 €
Full Reel (Order in multiples of 400)
0,428 € 171,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
50 VDC
SMD/SMT
12.2 mm (0.48 in)
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
26 mOhms
2.7 A
- 55 C
+ 150 C
10 mm
Can
A785
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10 %
Leakage Current: 75 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.