A785MS127M1JLAV028

KEMET
80-A785MS127M1JLAV28
A785MS127M1JLAV028

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
2.400
Expected 6/12/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,15 € 11,50 €
0,903 € 45,15 €
0,696 € 69,60 €
Full Reel (Order in multiples of 400)
0,648 € 259,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
63 VDC
SMD/SMT
12.4 mm (0.488 in)
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
28 mOhms
2.6 A
- 55 C
+ 150 C
10 mm
Vibration-Proof Can
A785
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 8 %
Leakage Current: 75.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99