A781MS277M1VLAS022

KEMET
80-A781MS277M1VLAS22
A781MS277M1VLAS022

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
2.400
Expected 6/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,766 € 7,66 €
0,495 € 49,50 €
Full Reel (Order in multiples of 400)
0,495 € 198,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
35 VDC
SMD/SMT
12.2 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
22 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
A781
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.12 %
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

Aluminum Hybrid Polymer Capacitors

KEMET Aluminum Hybrid Polymer Capacitors contain both conductive polymer and conventional "wet" electrolyte, resulting in outstanding electrical performance. These capacitors are housed in cylindrical aluminum cans with a high-quality rubber deck, achieving low ESR using highly conductive polymer (PEDOT/PSS). The polymer system constructs an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that enables the self-heating features of the oxide film layer or dielectric of the capacitor. KEMET Aluminum Hybrid Polymer Capacitors offer mechanical robustness and are ideal for use in industrial, automotive, and aircraft installations.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range. 

AEC-Q200 Conductive Polymer Hybrid Capacitors

KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors offer a capacitance range of 47µF to 820µF, self-healing behavior, and low leakage current. The capacitor lineup includes surface-mount and through-hole form factors that are AEC-Q200 and RoHS compliant as well as halogen free. Variants with high vibration resistance are available. These high-temperature capacitors from KEMET provide mechanical robustness, making them suitable for use in mobile, automotive, and aircraft installations with high demands.