A768MS476M1KLAS034

KEMET
80-A768MS476M1KLAS34
A768MS476M1KLAS034

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 47.0UF 80.0V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,608 € 6,08 €
0,442 € 44,20 €
Full Reel (Order in multiples of 400)
0,366 € 146,40 €
0,289 € 231,20 €
0,283 € 7.018,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
47 uF
80 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
34 mOhms
1.8 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 752 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99