A768MS108M1CLAV015

KEMET
80-A768MS108M1CLAV15
A768MS108M1CLAV015

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
1.200
Expected 6/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,51 € 15,10 €
1,24 € 62,00 €
0,929 € 92,90 €
Full Reel (Order in multiples of 400)
0,929 € 371,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1000 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
2.7 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Leakage Current: 3.2 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532250045
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A768 125°C Aluminum Polymer Capacitors

KEMET A768 125°C Surface-Mount Aluminum Polymer Capacitors offer a 16VDC to 80VDC rated voltage, 18µF to 1000µF capacitance range, and ±20% capacitance tolerance. The highly conductive solid polymer electrolyte eliminates the risk of drying out, and because of low ESR properties, these capacitors withstand higher ripple currents during normal operation. KEMET A768 125°C capacitors are ideal for automotive, industrial, and commercial applications.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Aluminum Polymer AEC-Q200 Capacitors

KEMET Aluminum Polymer AEC-Q200 Capacitors provide a long life of 2000 or 4000 hours and greater stability across a wide temperature range of -55°C to +125°C. The highly conductive solid polymer electrolyte eliminates the risk of drying out, and these capacitors are able to withstand higher ripple currents during normal operation due to their low ESR or low leakage current properties. These surface-mount modules are RoHS and REACH compliant as well as halogen free. All of the series offer high vibration resistance up to 30g. Typical applications for KEMET Aluminum Polymer AEC-Q200 Capacitors include industrial power supplies, long-life LED drivers, professional power amplifiers, voltage regulators, DC/DC converters, decoupling, and automotive powertrain.

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.