A766EB686M1CLAE030

KEMET
80-A766EB686M1CLAE30
A766EB686M1CLAE030

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.318

Stock:
11.318 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,212 € 2,12 €
0,186 € 18,60 €
0,147 € 73,50 €
0,134 € 134,00 €
0,118 € 236,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
16 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
A766
Bulk
Brand: KEMET
Leakage Current: 217.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A766 Surface Mount Aluminum Capacitors

KEMET A766 Surface Mount Aluminum Capacitors offer a 10µF to 560µF capacitance range with up to ±20% capacitance tolerance and 25VDC maximum voltage rating. A766 capacitors feature low ESR properties, high ripple current, and can handle temperatures up to +105°C for 5000 hours. These capacitors provide longer life and greater stability across a wide range of temperatures. KEMET A766 Surface Mount Aluminum Capacitors are ideal for laptop power supplies and medical equipment.