A700X227M2R5ATE015

KEMET
80-A700X227M2R5E15
A700X227M2R5ATE015

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=15 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,25 € 22,50 €
1,87 € 93,50 €
1,69 € 169,00 €
Full Reel (Order in multiples of 500)
1,47 € 735,00 €
1,38 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
3.9 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 6 %
Leakage Current: 33 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 305,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99