A50PH2220AA60J

80-A50PH2220AA60J
A50PH2220AA60J

Mfr.:

Description:
Film Capacitors 630 VDC 22000 pF 105C 5% AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.022 uF
630 VDC
Axial
Polyester
14 mm (0.551 in)
General Film Capacitors
220 VAC
5 %
2 Pin
Straight
- 55 C
+ 105 C
A50
AEC-Q200
Bulk
Brand: KEMET
Diameter: 6 mm
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.