A431FB222M100A

KEMET
Not Assigned
A431FB222M100A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 2200UF 100V

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
2200 uF
100 VDC
36 mm
52 mm
12.8 mm
Aluminum Electrolytic Capacitors
11000 Hour
20 %
4.9 A
69 mOhms
- 40 C
+ 85 C
Box
Brand: KEMET
Leakage Current: 1.32 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: ALS31A222DA100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99