A351GK103M063A

KEMET
Not Assigned
A351GK103M063A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 10000UF 63V

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
10000 uF
63 VDC
91.6 mm
76.5 mm
32 mm
Low ESR Electrolytic Capacitors
10000 Hour
20 %
13.6 A
15 mOhms
- 40 C
+ 85 C
Box
Brand: KEMET
Leakage Current: 5.89 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Aluminum Electrolytic Capacitor
Part # Aliases: PEH200MD5100MU2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99