49AN3220CKB1M

KEMET
80-49AN3220CKB1M
49AN3220CKB1M

Mfr.:

Description:
Safety Capacitors 800 VAC 0.22uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,781 € 7,81 €
0,63 € 63,00 €
Full Reel (Order in multiples of 550)
0,509 € 279,95 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.22 uF
330 VAC
Radial
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 100 C
R49
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Safety Capacitors
Factory Pack Quantity: 550
Subcategory: Capacitors
Part # Aliases: R49AN3220CKB1M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99