413R33304000M

KEMET
80-413R33304000M
413R33304000M

Mfr.:

Description:
Safety Capacitors 330000 pF 300V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,22 € 22,20 €
1,92 € 96,00 €
1,58 € 158,00 €
1,46 € 770,88 €
1,45 € 1.531,20 €
1,35 € 6.890,40 €
10.032 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.33 uF
X1, Y2
300 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
32 mm
28 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
14 mm
R413
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 176
Subcategory: Capacitors
Part # Aliases: R413R33304000M
Unit Weight: 18,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532500000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.