30HV26N822KCM

80-30HV26N822KCM
30HV26N822KCM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 3000V 8200pF C0G 10% LS=17.14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
HV
Radial
8200 pF
3 kVDC
C0G (NP0)
10 %
17.14 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
19.56 mm
18.29 mm
18.29 mm
Bulk
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 0.15 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99