2782

KEMET
80-2782
2782

Mfr.:

Description:
Capacitor Kits Screw Term Kit M8 Exter toothed washer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,535 € 5,35 €
0,315 € 7,88 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
RoHS:  
Aluminum Electrolytic Capacitor Kits
PYB
Bulk
Brand: KEMET
Product Type: Capacitor Kits
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Steel Toothed Washer, Steel Nut
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
8532900000
USHTS:
8532900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Accessories for Aluminum Electrolytic Capacitors

KEMET Accessories for Aluminum Electrolytic Capacitors include resistors, hardware, and washers. The chassis-mount resistors can be used for voltage balancing and are wire-wound on a ceramic core and coated with high-temperature silicone. Their mounting brackets are made of stainless steel and connected by two-point spot welding. The hardware accessories include clamps, clips, nuts, and kits in a wide range of sizes and dimensions. The poly washers are offered in M8 and M12 sizes. KEMET Accessories for Aluminum Electrolytic Capacitors are suitable for industrial applications.