080MD22ABMK1STD

KEMET
80-080MD22ABMK1STD
080MD22ABMK1STD

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 220Vac 80uF 10% Motor Start Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,13 € 10,13 €
7,77 € 77,70 €
6,67 € 333,50 €
6,40 € 460,80 €
6,03 € 3.039,12 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Start Capacitors
80 uF
220 VAC
220 VDC
Quick Connect
500 Hour
90 mm
38 mm
38 mm
- 20 C
+ 70 C
MD
Bulk
Brand: KEMET
Dielectric: Aluminum Electrolytic
Product Type: Motor Capacitors
Factory Pack Quantity: 72
Subcategory: Capacitors
Tolerance: 10 %
Part # Aliases: A901GJ080K220A
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.