MT5B9S-01

Jorjin
322-MT5B9S-01
MT5B9S-01

Mfr.:

Description:
Multiple Function Sensor Modules 60GHz mmWave radar, based on TI IWR6843 with 3Tx/4Rx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,40 € 206,40 €
193,48 € 967,40 €
187,03 € 1.870,30 €
180,59 € 4.514,75 €
177,37 € 8.868,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS: N
Sensor Modules
Radar Sensor
UART
5 V
+ 85 C
Brand: Jorjin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 52 mm x 34 mm x 7.5 mm
Height: 7.5 mm
Length: 52 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MT5B9S-01 60GHz mmWave Radar

Jorjin Technologies MT5B9S-01 60GHz mmWave Radar is based on TI IWR6843 with 3Tx/4Rx and integrates Texas Instruments’ industrial mmWave technology. The Jorjin MT5B9S-01 60GHz mmWave Radar simplifies mmWave sensors’ implementation in the band of 60 to 64GHz. The mmWave Radar includes the Arm Cortex-R4F based processor system, 3Tx 4Rx antenna, and onboard PMIC. The MT5B9S-01 Radar is a competitive design geared towards indoor applications.