WSU-24M

Jonard Tools
801-WSU-24M
WSU-24M

Mfr.:

Description:
Wire Wrap Tools 24AWG WIREWRAP TOOL

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,66 € 73,66 €
68,28 € 341,40 €
65,87 € 658,70 €
64,46 € 1.611,50 €
64,44 € 3.222,00 €
64,42 € 6.442,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Tools
Hand Wrap/Strip/Unwrap Tool
24 AWG
WB
Brand: Jonard Tools
Description/Function: Wrap, strip, unwrap tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS