WCT-700

Jonard Tools
801-WCT-700
WCT-700

Mfr.:

Description:
LAN/Telecom/Cable Testing Underground Wire Tracer and Circuit Finder

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
552,23 € 552,23 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Wire Tracer
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Circuit Analyser and Wire Tracer
Product Type: LAN/Telecom/Cable Testing
Series: Electrical
Factory Pack Quantity: 4
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013809100
ECCN:
EAR99

WCT-700 Underground Wire Tracer & Circuit Finder

Jonard Tools WCT-700 Underground Wire Tracer and Circuit Finder meet CAT III 600V standards and can trace a cable up to 7ft underground and up to 1000ft long. The WCT-700 is an all-in-one solution for any cable tracing task, including locating breaks and tracing a circuit back to the breaker. The dual backlit LCD screens provide both audible and visual signal strength readouts, making finding wires and cables easy. Seven signal modes and three signal strengths help to quickly locate breaks, and the durable construction allows 2m of drop protection. Jonard Tools WCT-700 transmitter has dimensions of 189mm x 96mm x 48mm, while the receiver has dimensions of 226mm x 68mm x 38mm.