WB3032M

Jonard Tools
801-WB3032M
WB3032M

Mfr.:

Description:
Wire Wrap Tools 30-32AWG BIT

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
20
Expected 5/25/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,14 € 81,14 €
75,54 € 377,70 €
75,34 € 753,40 €
74,05 € 1.851,25 €
74,04 € 3.702,00 €
74,02 € 7.402,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Bits
Wrap Bit
30 AWG
32 AWG
WB
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Fully compatible with any make or model wrapping tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207906000
BRHTS:
82079000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS