WB26SM

Jonard Tools
801-WB26SM
WB26SM

Mfr.:

Description:
Wire Wrap Tools 26AWG BIT

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,51 € 81,51 €
75,54 € 377,70 €
74,94 € 749,40 €
71,58 € 3.579,00 €
71,56 € 7.156,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Bits
Wrap Bit
26 AWG
WB
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Fully compatible with any make or model wrapping tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207907585
BRHTS:
82079000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS