WB24DH

801-WB24DH
WB24DH

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT 24 AWG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bits
Wrap Bit
24 AWG
WB
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Fully compatible with any make or model wrapping tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS