WB20M

801-WB20M
WB20M

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT, 20 AWG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Bits
Wrap Bit
20 AWG
WB
Brand: Jonard Tools
Description/Function: Fully compatible with any make or model wire wrapping tool.
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS