TWAF-1130

Jonard Tools
801-TWAF-1130
TWAF-1130

Mfr.:

Description:
Spanners Torque Wrench, Full 11mm, 30In/Lb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,66 € 46,66 €
43,92 € 219,60 €
43,37 € 433,70 €
42,85 € 857,00 €
42,84 € 2.142,00 €
42,83 € 4.283,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Spanners
Torque Wrench
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wrenches
Factory Pack Quantity: 50
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
BRHTS:
82041100
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS