TSW30G-0100

801-TSW30G-0100
TSW30G-0100

Mfr.:

Description:
Hook-up Wire 30 AWG TEFZEL WIRE GREEN 100FT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green
100 ft
Solid
Ethylene Tetrafluoroethylene (ETFE)
Silver Plated Copper
+ 150 C
Airframe
Hook-up Wire
30 AWG
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS