ST-100

Jonard Tools
801-ST-100
ST-100

Mfr.:

Description:
Wire Wrap Tools CUT-STRIP TOOL 22-24 AWG

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,93 € 91,93 €
85,46 € 427,30 €
504 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Cable Strippers
Wire Cutter
22 AWG
24 AWG
Brand: Jonard Tools
Description/Function: Wire Stripper and Cutter
Product Type: Wire Wrap Tools
Factory Pack Quantity: 72
Subcategory: Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203300000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS