SRL-SCA/10

Jonard Tools
801-SRL-SCA/10
SRL-SCA/10

Mfr.:

Description:
Fibre Optic Connectors Sparc Rapid Linc Mechanical Connector, SC/APC, Sold as pack of 10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,33 € 91,33 €
82,73 € 827,30 €
79,54 € 1.988,50 €
79,42 € 3.971,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Fibre Optic Connectors
RoHS:  
SRL
Fiber Optic Converters
Singlemode
250 um, 900 um
SC
APC
- 40 C
+ 85 C
Brand: Jonard Tools
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
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
8536700090
USHTS:
8536700000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRL Sparc Rapid Linc Mechanical Connectors

Jonard Tools SRL Sparc Rapid Linc Mechanical Connectors are designed for fiber optic cables and connect 250µm and 900µm coated fibers. SRL connectors are ideally suited for quick field installations, providing a simple, tool-free setup that enhances productivity and saves time. Jonard Tools SRL Connectors come in three different types: LCU (LC connector type, UPC singlemode), SCU (SC connector type, UPC singlemode), and SCA (SC connector type, APC singlemode).