SPCO-1

Jonard Tools
801-SPCO-1
SPCO-1

Mfr.:

Description:
Other Tools SPARC Fusion Splicer, Core Alignment

Lifecycle:
New Product:
New from this manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Splicers
Fusion Splicer
Fiber Optic Cable
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 6 in
Length: 6.5 in
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 6.2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
9013808000
ECCN:
EAR99