SOC-SCA3/10

Jonard Tools
801-SOC-SCA3/10
SOC-SCA3/10

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Sparc Linc Splice On Connector, Singlemode SC/APC 3.0 mm, Sold as pack of 10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,51 € 100,51 €
93,15 € 465,75 €
90,16 € 901,60 €
86,34 € 1.726,80 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Splice Boxes
Singlemode
SC
SOC
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 500
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000

SPARC Linc Splice On Connectors

Jonard Tools SPARC Linc Splice On Connectors (SOCs) provide a seamless, low-loss connection for single-mode fiber applications. These connectors are designed for quick installation without compromising performance, making them ideal for Fiber-to-the-Home (FTTH) applications, data centers, and telecommunications. Features include a pre-polished ferrule, rugged housing, optimal performance, and consistent signal integrity. Jonard Tools SPARC Linc SOCs ensure secure, high-speed connections in every situation, regardless of the environment.